Part Details for A1225 by Crydom Inc
Overview of A1225 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1601
|
Newark | Solid State Relay, 25A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:140Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A1225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.5300 | Buy Now |
DISTI #
CC1011-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-140V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$51.4003 / $58.2500 | Buy Now |
DISTI #
70130412
|
RS | Relay, 25 A (Max.), 24 to 140 V (RMS), TRIAC, SPST NO, 600 V, 8 mA (Max.), 0.5 | Sensata - Crydom A1225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 41 |
|
$58.2500 | Buy Now |
DISTI #
CRYA1225
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 140VAC/25A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$48.3923 / $58.0708 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,ZC RoHS: Compliant |
4 In Stock |
|
$47.2600 / $55.1700 | Buy Now |
DISTI #
64974899
|
Verical | Solid State Relay 4mA 280V AC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 3 |
|
$63.9210 / $71.7210 | Buy Now |
DISTI #
A1225
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷140VAC, 1-phase Min Qty: 1 | 0 |
|
$43.4400 / $47.7900 | RFQ |
DISTI #
000000000000275117
|
Sager | Solid State Relays - Industrial Mount 25A 120VAC AC Min Qty: 20 | 0 |
|
$47.2300 / $49.9300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,ZC RoHS: Compliant |
4 In Stock |
|
$47.2600 / $55.1700 | Buy Now |
|
Neutron USA | Relay, 24 to 140 V (RMS), Solid State, 400 Vpeak, SPST-NO, 0.5 (Min.), -40 C | 50 |
|
$178.1600 | Buy Now |
Part Details for A1225
A1225 CAD Models
A1225 Part Data Attributes
|
A1225
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A1225
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.004 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |