-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3696
|
Newark | Ic, Hall Effect Latch, Sip-3, Hall Effect Type:Latching, Operate Point Typ:22G, Release Point Typ:-23G, Supply Voltage Min:3V, Supply Voltage Max:24V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:-, Automotive Rohs Compliant: Yes |Allegro Microsystems A1220EUA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13073 |
|
$0.6740 | Buy Now |
DISTI #
620-A1220EUA-T-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7997 In Stock |
|
$0.5106 / $1.3600 | Buy Now |
DISTI #
250-A1220EUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 4299 |
|
$0.4900 / $1.1800 | Buy Now |
DISTI #
V36:1790_06610669
|
Arrow Electronics | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2141 | Americas - 2018 |
|
$0.4879 | Buy Now |
DISTI #
78817330
|
Verical | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2141 | Americas - 2018 |
|
$0.4879 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH LATCH 3SIP | 6710 |
|
RFQ | |
DISTI #
1698206
|
element14 Asia-Pacific | IC, HALL EFFECT LATCH, SIP-3 RoHS: Compliant Min Qty: 1 Container: Each | 13073 |
|
$0.6406 / $1.5108 | Buy Now |
DISTI #
1698206
|
Farnell | IC, HALL EFFECT LATCH, SIP-3 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 13073 |
|
$0.6074 / $1.6224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1220EUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1220EUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.26 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 4.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 25 mA | |
Output Range | 30-60mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |