-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7561
|
Newark | Ic, Sensor, Hall Effect Latch, 24V, Sot23W-3, Full Reel, Hall Effect Type:Latching, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Allegro Microsystems A1220ELHLT-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80P3454
|
Newark | Hall Effect Switch, 40G, 25 Ma, 3-Sot-23, Hall Effect Type:Latching, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:3V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1220ELHLT-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1277-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39263 In Stock |
|
$0.4135 / $1.2000 | Buy Now |
DISTI #
250-A1220ELHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 19215 |
|
$0.4130 / $1.2000 | Buy Now |
DISTI #
V72:2272_06610666
|
Arrow Electronics | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2346 Container: Cut Strips | Americas - 9000 |
|
$0.3986 / $1.1703 | Buy Now |
DISTI #
77592026
|
Verical | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R Min Qty: 15 Package Multiple: 1 Date Code: 2346 | Americas - 9000 |
|
$0.3986 / $0.8767 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH LATCH SOT23W | 29200 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH LATCH SOT23W | 72704 |
|
$0.5840 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1220ELHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1220ELHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262 COMPLIANT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 4.5 mT | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1220ELHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1220ELHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1220LLHLT-T | Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A1220ELHLT-T vs A1220LLHLT-T |