A121P31YZQ
Description: Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Overview of A121P31YZQ by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A121P31YZQ by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43K6030
Newark Miniature Switches |Electroswitch A121P31YZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.1700
  • 50 $16.1900
  • 100 $12.9500
  • 500 $12.3000
  • 1,000 $11.6600
$11.6600 / $20.1700 Buy Now
DISTI # A121P31YZQ-ND
DigiKey SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $18.4100
$18.4100 Buy Now
DISTI # 690-A121P31YZQ
Mouser Electronics Toggle Switches SPDT ON-OFF-ON RoHS: Compliant 0
  • 1 $17.7700
  • 10 $17.4500
  • 25 $16.8200
  • 50 $15.6100
  • 100 $14.7200
  • 250 $14.3800
  • 500 $13.9300
$13.9300 / $17.7700 Order Now

CAD Models for A121P31YZQ by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A121P31YZQ by Electro Switch Corporation

A121P31YZQ
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Finish
BRIGHT CHROME
Actuator Length
0.448 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.604 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.352 inch
Bushing Type
1/4-40
Center Contact Material
COIN SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1400VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COIN SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.156 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. A121P31YZQ
    Electro Switch Corporation
    Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
    VS

Related Parts for A121P31YZQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A121P31YZQ by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A121P31YZQ by Electro Switch Corporation

  • Please alert me when A121P31YZQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A121P31YZQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A121P31YZQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A121P31YZQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A121P31YZQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A121P31YZQ by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: