Part Details for A1210 by Crydom Inc
Overview of A1210 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1595
|
Newark | Solid State Relay, 10A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:140Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$65.5600 | Buy Now |
DISTI #
CC1885-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-140V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$48.0402 / $54.4500 | Buy Now |
DISTI #
70130411
|
RS | Relay, 24 to 140 V (RMS), Solid State, 10 A (RMS), 400 Vpeak, SPST-NO, -40 C | Sensata - Crydom A1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1700 | RFQ |
DISTI #
CRYA1210
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 140VAC/10A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$47.4924 / $56.9908 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280VAC,ZC RoHS: Compliant | 0 |
|
$47.5600 / $55.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$28.8000 | Buy Now |
|
Quest Components | 2 |
|
$31.2000 | Buy Now | |
DISTI #
A1210
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 10A, 24÷140VAC, -40÷80°C Min Qty: 1 | 0 |
|
$42.4900 / $46.7400 | RFQ |
DISTI #
000000000000023309
|
Sager | Solid State Relays - Industrial Mount 10-125A 24-140VAC Min Qty: 20 | 0 |
|
$46.3500 / $49.0000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280VAC,ZC RoHS: Compliant | 0 |
|
$47.5600 / $55.2600 | Buy Now |
Part Details for A1210
A1210 CAD Models
A1210 Part Data Attributes
|
A1210
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A1210
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.004 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |