There are no models available for this part yet.
Overview of A12.P25LGC.00121 by Apacer Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-001214ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P14S | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
68001-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for A12.P25LGC.00121 by Apacer Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1582-A12.P25LGC.00121-ND
|
DigiKey | SATA 2.5" SSD BICS3 3D-TLC 960GB Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$502.8900 | Buy Now | |
DISTI #
908-A12.P25LGC.00121
|
Mouser Electronics | Solid State Drives - SSD SATA 2.5" SSD BICS3 3D-TLC 960GB RoHS: Compliant | 0 |
|
$430.8900 / $437.5500 | Order Now |