Part Details for A12-0852 by POKOJ
Overview of A12-0852 by POKOJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL0852EKILFT | Renesas Electronics Corporation | 8-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection | |
RJK0852DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 30A 12Mohm Lfpak | |
9ZXL0852EKILF | Renesas Electronics Corporation | 8-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection |
Price & Stock for A12-0852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A12-0852
|
Maritex | 70 |
|
$10.3920 | Buy Now |