Part Details for A11Z473G by Bishop Electronics Corporation
Overview of A11Z473G by Bishop Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A11Z473G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1005 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 804 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for A11Z473G
A11Z473G CAD Models
A11Z473G Part Data Attributes
|
A11Z473G
Bishop Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A11Z473G
Bishop Electronics Corporation
Film Capacitor, Polyester, 35V, 2% +Tol, 2% -Tol, 0.047uF, 4018,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BISHOP ELECTRONICS CORP | |
Package Description | , 4018 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.286 mm | |
Length | 10.16 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | A11 | |
Size Code | 4018 | |
Width | 4.572 mm |