Part Details for A1175-HBT P/N:TC.R.GN by SUNON USA
Overview of A1175-HBT P/N:TC.R.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC397-SX | Analog Devices | I.C., DC-7 GHz HBT Gain Block | |
HMC500LP3E | Analog Devices | HBT Vector Modulator SMT, 1.8 | |
HMC630LP3E | Analog Devices | HBT Vector Modulator SMT, 700 |
Price & Stock for A1175-HBT P/N:TC.R.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1175HBT.TC.R
|
TME | Fan: AC, axial, 115VAC, 171.5x151x51mm, 406.06m3/h, 58dBA, ball Min Qty: 1008 | 0 |
|
$31.8800 | RFQ |