Part Details for A115MX24 by Harris Semiconductor
Results Overview of A115MX24 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A115MX24 Information
A115MX24 by Harris Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for A115MX24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-A115MX24-ND
|
DigiKey | DIODE 600V 3A Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76293 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | Rectifier Diode RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 76293 |
|
$0.3499 / $0.4117 | Buy Now |