-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4.5mT Min, 11mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1152LLHLX-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A1152LLHLX-TCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39895 In Stock |
|
$0.5896 / $1.1300 | Buy Now |
DISTI #
250-A1152LLHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-WIRE FACTORY PROGRAMMED SWITCH RoHS: Compliant | 28520 |
|
$0.6320 / $1.1300 | Buy Now |
|
Future Electronics | 2-WIRE FACTORY PROGRAMMED SWITCH RoHS: Not Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
10000 Reel |
|
$0.5150 | Buy Now |
DISTI #
A1152LLHLX-T
|
Avnet Silica | Hall Effect Sensor Unipolar 5V9V12V15V18V 3Pin SOT23W TR (Alt: A1152LLHLX-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.6785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1152LLHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1152LLHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, 4.5mT Min, 11mT Max, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | 4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |