-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chopper-Stabilized, Two-Wire Hall-Effect Switches, 3-lead SOT, -40°C to 150°C, RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1150LLHLT-T-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 18000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5688 | Buy Now |
DISTI #
250-A1150LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-WIRE FACTORY PROGRAMMED SWITCH RoHS: Compliant | 0 |
|
$0.5680 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1150LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1150LLHLT-T
Allegro MicroSystems LLC
Chopper-Stabilized, Two-Wire Hall-Effect Switches, 3-lead SOT, -40°C to 150°C, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |