-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0.5mT Min, 5.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0327
|
Newark | General Purpose Omnipolar Switch Rohs Compliant: Yes |Allegro Microsystems A1126LUA-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1423-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23820 In Stock |
|
$0.4950 / $1.1100 | Buy Now |
DISTI #
250-A1126LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE OMNIPOLAR SWITCH RoHS: Compliant | 6453 |
|
$0.4950 / $0.9400 | Buy Now |
DISTI #
V36:1790_06610589
|
Arrow Electronics | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2337 | Americas - 5000 |
|
$0.4746 / $0.9199 | Buy Now |
DISTI #
E54:1762_04241226
|
Arrow Electronics | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2442 | Europe - 1000 |
|
$0.5505 | Buy Now |
DISTI #
80596512
|
Verical | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2337 | Americas - 5000 |
|
$0.4746 / $0.7170 | Buy Now |
DISTI #
85918901
|
Verical | Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bag RoHS: Compliant Min Qty: 1015 Package Multiple: 1015 Date Code: 2442 | Americas - 1015 |
|
$1.0794 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36723 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-92S Hall Sensor ROHS | 500 |
|
$0.7835 / $1.4262 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure3-SSIP | 165 |
|
$2.5249 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1126LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1126LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0.5mT Min, 5.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 60 mA | |
Output Polarity | INVERTING | |
Output Range | 30-60mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |