Part Details for A1123-HBT.(7).GN by SUNON USA
Results Overview of A1123-HBT.(7).GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1123021 | Amphenol Communications Solutions | XFP CAGE WO HS NI | |
U79A1123031 | Amphenol Communications Solutions | XFP CAGE WITHOUT HEAT SINK | |
U79A1123041 | Amphenol Communications Solutions | XFP CAGE WITHOUT HEAT SINK |
Price & Stock for A1123-HBT.(7).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM5380
|
Newark | A1123-Hbt.(7).gn Rohs Compliant: Yes |Sunon A1123-HBT.(7).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5300 / $38.0600 | Buy Now |
DISTI #
A1123-HBT.(7).GN-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1965 | Buy Now |
DISTI #
A1123-HBT.(7).GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.28A/0.25A 23W/21W 2500RPM/2750RPM 112CFM/124CFM 44dBA/47dBA Flange Mount ... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-A1123HBT7GN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 0.30/0.28"H2O, Terminal, High Airflow RoHS: Compliant | 0 |
|
$23.4400 / $23.9300 | Order Now |
DISTI #
70226035
|
RS | AC Fan, 115V, 120x120x38mm, 112/124CFM, 23/21W, 44/47dBA, Wire Leads | Sunon Fans A1123-HBT.(7).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$21.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $32.3300 | Buy Now |
DISTI #
000000000005714680
|
Sager | AC Fans Axial Fan, 120x120x38mm, 115VAC, 0.30/0.28H2O, Terminal, High Airflow Min Qty: 1 | 0 |
|
$21.5500 / $24.6300 | Buy Now |
Part Details for A1123-HBT.(7).GN
A1123-HBT.(7).GN CAD Models
A1123-HBT.(7).GN Part Data Attributes
|
A1123-HBT.(7).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
A1123-HBT.(7).GN
SUNON USA
FAN AXIAL 119.5X38.5MM 115VAC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVALS: CE; TUV | |
Airflow | 124 CFM | |
Approvals | CUL; UL | |
Bearing Type | BALL | |
Body Material | POLYETHYLENE PBT | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.62 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 23 W | |
Rated Voltage | 115 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 525 g | |
Width | 120 mm |