Part Details for A1123-HBL.(7).GN by SUNON USA
Overview of A1123-HBL.(7).GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1123-HBL.(7).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1123-HBL.(7).GN-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4954 | Buy Now |
DISTI #
A1123-HBL.(7).GN
|
Avnet Americas | AC FAN 120X120X38 - Bulk (Alt: A1123-HBL.(7).GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$11.8858 / $27.9072 | Buy Now |
DISTI #
369-A1123HBL7GN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 112/124CFM, 0.30/0.28"H2O, Ball, High Airflow RoHS: Compliant | 0 |
|
$29.8600 | Order Now |
DISTI #
70226033
|
RS | AC Fan, 115V, 120x120x38mm, 112/124CFM, 23/21W, 44/47dBA, Wire Leads | Sunon Fans A1123-HBL.(7).GN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 | 0 |
|
$16.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9100 / $70.9600 | Buy Now |
DISTI #
A1123-HBL.(7).GN
|
Avnet Americas | AC FAN 120X120X38 - Bulk (Alt: A1123-HBL.(7).GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$11.8858 / $27.9072 | Buy Now |
DISTI #
000000000005714679
|
Sager | AC Fans Axial Fan, 120x120x38mm, 115VAC, 112/124CFM, 0.30/0.28H2O, Ball, High Airflow Min Qty: 1 | 0 |
|
$23.8400 / $27.4000 | Buy Now |