-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 11mT Min, 20mT Max, 30-60mA, Rectangular, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1122EUA-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-A1122EUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE UNIPOLAR SWITCH RoHS: Compliant | 0 |
|
$0.6230 / $0.6440 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1122EUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1122EUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 11mT Min, 20mT Max, 30-60mA, Rectangular, Through Hole Mount, SIP-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP3,.02,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 4.12 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | 11 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | TRANSISTOR | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1122EUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1122EUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3242LUA | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, SIP-3 | A1122EUA-T vs A3242LUA |
A3241LUA | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, SIP-3 | A1122EUA-T vs A3241LUA |
A3241LUA-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PSIP3, LEAD FREE, ULTRA MINI, SIP-3 | A1122EUA-T vs A3241LUA-T |
A3241EUA | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PSIP3, ULTRA MINI, SIP-3 | A1122EUA-T vs A3241EUA |