Part Details for A1106LLHLT-T by Allegro MicroSystems LLC
Results Overview of A1106LLHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1106LLHLT-T Information
A1106LLHLT-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for A1106LLHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6582
|
Newark | Ic, hall-Effect Switch, single-Ended, bicmos, to-236,3Pin, plastic Rohs Compliant: Yes |Allegro Micr... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1546-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20645 In Stock |
|
$0.7883 / $1.3800 | Buy Now |
DISTI #
250-A1106LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 9105 |
|
$0.6850 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.6640 | Buy Now |
|
Rochester Electronics | Continuous Time Unipolar Switch RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.6270 / $0.7376 | Buy Now |
DISTI #
A1106LLHLT-T
|
Avnet Silica | Hall Effect Sensor 25mA Unipolar 5V9V12V15V18V 3Pin SOT23W TR (Alt: A1106LLHLT-T) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | MAGNETIC SWITCH UNIPOLAR SOT23W | 13000 |
|
$0.8037 / $1.2055 | Buy Now |