Part Details for A1101LUA-T by Allegro MicroSystems LLC
Results Overview of A1101LUA-T by Allegro MicroSystems LLC
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1101LUA-T Information
A1101LUA-T by Allegro MicroSystems LLC is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A1101LUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8894
|
Newark | Ic, Hall-Effect Switch Sip-3, Hall Effect Type:Switch, Operate Point Typ:100G, Release Point Typ:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1001-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7990 In Stock |
|
$0.9594 / $1.6200 | Buy Now |
DISTI #
250-A1101LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 14784 |
|
$0.9380 / $1.6200 | Buy Now |
DISTI #
V36:1790_06610485
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2417 | Americas - 17544 |
|
$0.8499 / $1.3840 | Buy Now |
DISTI #
E54:1762_03822797
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks Date Code: 2450 | Europe - 3000 |
|
$0.8499 / $0.8652 | Buy Now |
DISTI #
82726671
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2417 | Americas - 17544 |
|
$0.8499 / $1.3840 | Buy Now |
DISTI #
87253951
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2450 | Americas - 3000 |
|
$0.8499 / $0.8652 | Buy Now |
DISTI #
85963701
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bulk RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2401 | Americas - 372 |
|
$1.3500 | Buy Now |
|
Rochester Electronics | Continuous Time Unipolar Switch RoHS: Compliant Status: Active Min Qty: 1 | 372 |
|
$0.6700 / $1.0800 | Buy Now |
DISTI #
A1101LUA-T
|
TME | Sensor: Hall, SIP3, 10÷175Gs, Usup: 30VDC, PCB, Temp: -40÷150°C Min Qty: 1 | 553 |
|
$1.3100 / $1.7200 | Buy Now |