Part Details for A1101ELHLT-T by Allegro MicroSystems LLC
Overview of A1101ELHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1101ELHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5851
|
Newark | Hall Effect, Switch, 3-Sot-23, Hall Effect Type:Switch, Operate Point Typ:100G, Release Point Typ:45G, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1101ELHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X3336
|
Newark | Hall Effect, Switch, 3-Sot-23, Full Reel, Hall Effect Type:Switch, Operate Point Typ:100G, Release Point Typ:45G, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1101ELHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1472-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30350 In Stock |
|
$0.7466 / $1.8700 | Buy Now |
DISTI #
250-A1101ELHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH RoHS: Compliant | 30970 |
|
$0.7460 / $1.8700 | Buy Now |
|
Bristol Electronics | 1969 |
|
RFQ | ||
DISTI #
A1101ELHLT-T
|
TME | Sensor: Hall, SOT23, 10÷175Gs, Usup: 30VDC, SMD, Temp: -40÷85°C Min Qty: 1 | 22 |
|
$2.3600 / $2.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 4355 |
|
$1.2844 / $1.3105 | Buy Now |
|
Chip1Cloud | Continuous-Time Switch Family | 10598 |
|
RFQ | |
DISTI #
1198077RL
|
element14 Asia-Pacific | HALL EFFECT SWITCH, SMD, SOT-23W-3 RoHS: Compliant Min Qty: 100 Container: Reel | 46233 |
|
$0.9228 / $1.1812 | Buy Now |
DISTI #
1198077
|
element14 Asia-Pacific | HALL EFFECT SWITCH, SMD, SOT-23W-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 46233 |
|
$0.9228 / $2.0523 | Buy Now |