Part Details for A10XAF10XAF22K51B by JST Manufacturing
Overview of A10XAF10XAF22K51B by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10XAF10XAF22K51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3801-ND
|
DigiKey | JUMPER 10XAF-2S - 10XAF-2S 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
989 In Stock |
|
$1.3915 / $2.1500 | Buy Now |
DISTI #
306-0XAF10XAF22K51B
|
Mouser Electronics | Rectangular Cable Assemblies 2" XAF JUMPER ASSY 1:N RoHS: Compliant | 0 |
|
$1.2000 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.1300 | Buy Now |