There are no models available for this part yet.
Overview of A10805RNCQK by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A10805RNCQK by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1-4 Pole Rotary Switch RoHS: Compliant |
49 In Stock |
|
$6.9000 / $8.9000 | Buy Now | ||
DISTI #
C1S146000163294
|
Chip1Stop | Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive RoHS: Compliant | 8 |
|
$2.9580 / $3.0380 | Buy Now | |
Master Electronics | 1-4 Pole Rotary Switch RoHS: Compliant |
49 In Stock |
|
$6.9000 / $8.9000 | Buy Now |