Part Details for A1080 by ARM Ltd
Overview of A1080 by ARM Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G830MA10801214HR | Amphenol Communications Solutions | 0.60mm Board-to-Board 85Ω - G830MA Series Connector, 80 Positions, 0.6mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G830MA10801314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold, 3.25mm Height |