There are no models available for this part yet.
Overview of A1077G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A1077G by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A1077G-ND
|
DigiKey | A1077G=RELAY Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,282.0900 | Buy Now | |
Onlinecomponents.com | A1077G=RELAY | 0 |
|
$3,867.1400 / $6,459.1000 | Buy Now | ||
DISTI #
1616055-5
|
TTI | Contactors - Electromechanical A1077G=RELAY Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,747.2800 | Buy Now | |
Master Electronics | A1077G=RELAY | 0 |
|
$3,867.1400 / $6,459.1000 | Buy Now |
CAD Models for A1077G by TE Connectivity
Part Data Attributes for A1077G by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
70 Ω
|
Coil Voltage(DC)-Max
|
32 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
200 A
|
Contact Current(DC)-Max
|
200 A
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST-NO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|