Part Details for A106S1MNZGK by C&K
Overview of A106S1MNZGK by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A106S1MNZGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5967
|
Newark | Rotary Switch, Sp6T, 2.5A, 250Vac, No. Of Switch Positions:6 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:250V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A106S1MNZGK Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5700 / $18.3200 | Buy Now |
DISTI #
108-A106S1MNZGK-ND
|
DigiKey | SWITCH ROTARY 6POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9015 | Buy Now |
DISTI #
611-A106S1MNZGK
|
Mouser Electronics | Rotary Switches 1-4 Pole Rotary Switch RoHS: Compliant | 0 |
|
$10.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$21.4300 | Buy Now |
DISTI #
000000000005592311
|
Sager | Rotary Switches 1-4 Pole Rotary Switch Min Qty: 72 | 0 |
|
$11.3600 / $12.1700 | Buy Now |
Part Details for A106S1MNZGK
A106S1MNZGK CAD Models
A106S1MNZGK Part Data Attributes:
|
A106S1MNZGK
C&K
Buy Now
Datasheet
|
Compare Parts:
A106S1MNZGK
C&K
ROTARY SWITCH-6POSITIONS, SP6T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | M10X0.75 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A106S1MNZGK
This table gives cross-reference parts and alternative options found for A106S1MNZGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A106S1MNZGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A106S1MNZGK | Rotary Switch, 6 Positions, SP6T, Latched, 0.35A, 125VDC, Solder Terminal, Screw Driver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A106S1MNZGK vs A106S1MNZGK |