-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2727
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A105TZQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$3.5900 | Buy Now |
DISTI #
506-A105TZQ04
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) SPDT Toggle Lg w/Bushing RoHS: Compliant | 449 |
|
$5.5500 / $7.6900 | Buy Now |
DISTI #
70468713
|
RS | Alcoswitch, Switch, toggle,1P,(on) off (on),panel mt | TE Connectivity A105TZQ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $6.7400 | RFQ |
|
Onlinecomponents.com | A105TZQ04 RoHS: Compliant |
1 In Stock |
|
$3.4000 / $7.5100 | Buy Now |
DISTI #
46530288
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 14 Package Multiple: 1 | Americas - 389 |
|
$4.8754 / $5.6535 | Buy Now |
|
Master Electronics | A105TZQ04 RoHS: Compliant |
1 In Stock |
|
$3.4000 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A105TZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A105TZQ04
TE Connectivity
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for A105TZQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A105TZQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1825137-2 | (4-1825137-2) A105TZQ04 | TE Connectivity | A105TZQ04 vs 4-1825137-2 |