There are no models available for this part yet.
Overview of A104104R26DR by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A104104R26DR by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A104104R26DR
|
Avnet Americas | Conn Terminal Block 4 POS 8.26mm Wire Wrap ST Thru-Hole 20A - Bulk (Alt: A104104R26DR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5696 / $5.0694 | Buy Now | |
DISTI #
504-A104104R26DR
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 1000 SERIES RoHS: Not Compliant | 0 |
|
$4.8200 / $6.7800 | Order Now | |
Future Electronics | 4 Position W/ Right Angled Bracket & Counterbored Holes Single RowTerminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.6100 / $5.3700 | Buy Now |