-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7811
|
Newark | A103Sycb04 |Alcoswitch Te Connectivity A103SYCB04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.9400 / $8.5900 | Buy Now |
DISTI #
98K4859
|
Newark | Toggle Switch, Gemini Series, Spdt, On-Off-On, Panel, 20 V Rohs Compliant: Yes |Te Connectivity A103SYCB04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$4.1300 / $6.0800 | Buy Now |
DISTI #
88K0511
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A103SYCB04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
506-A103SYCB04
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON BAT PC TOGGLE SWITCH RoHS: Compliant | 146 |
|
$3.8400 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
398 In Stock |
|
$3.6000 / $5.7600 | Buy Now |
|
Quest Components | 34 |
|
$2.5962 / $3.8943 | Buy Now | |
DISTI #
1-1825137-5
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8300 / $2.8900 | Buy Now |
DISTI #
000000000002659039
|
Sager | Toggle Switches SPDT ON-OFF-ON BAT PC TOGGLE SWITCH Min Qty: 500 | 0 |
|
$2.5200 / $3.6500 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
398 In Stock |
|
$3.6000 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A103SYCB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A103SYCB04
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A103SYCB04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103SYCB04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A103SYCB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity | A103SYCB04 vs A103SYCB |
A103SYCQ | Toggle Switch | TE Connectivity | A103SYCB04 vs A103SYCQ |
A103SYCB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | A103SYCB04 vs A103SYCB |