Part Details for A103J51ZQ0004 by TE Connectivity
Overview of A103J51ZQ0004 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A103J51ZQ0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7585
|
Newark | Switch, Rocker, Spst, 5A, 250V, Black, Switch Operation:On-Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Gemini A Series Rohs Compliant: Yes |Alcoswitch Te Connectivity A103J51ZQ0004 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
41AJ7808
|
Newark | A103J51Zq0004=Sgl Pole,rocker |Alcoswitch Te Connectivity A103J51ZQ0004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
4-1571986-5
|
Avnet Americas | A103J51ZQ0004=SGL POLEROCKER - Bulk (Alt: 4-1571986-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-A103J51ZQ0004
|
Mouser Electronics | Rocker Switches SPDT 5A WIRE LUG ROCKER SWITCH RoHS: Compliant | 123 |
|
$5.1100 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant |
97 In Stock |
|
$3.1900 / $6.0700 | Buy Now |
DISTI #
68020254
|
Verical | Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC Min Qty: 10 Package Multiple: 5 Date Code: 1019 | Americas - 95 |
|
$6.7215 / $7.8934 | Buy Now |
DISTI #
4-1571986-5
|
Avnet Americas | A103J51ZQ0004=SGL POLEROCKER - Bulk (Alt: 4-1571986-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002659032
|
Sager | Rocker Switches SPDT 5A WIRE LUG ROCKER SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant |
97 In Stock |
|
$3.1900 / $6.0700 | Buy Now |
Part Details for A103J51ZQ0004
A103J51ZQ0004 CAD Models
A103J51ZQ0004 Part Data Attributes:
|
A103J51ZQ0004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A103J51ZQ0004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |