Part Details for A10310307B8 by Eaton Corporation
Overview of A10310307B8 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10310307B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10310307B8
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Screw ST Panel Mount 15A - Bulk (Alt: A10310307B8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9952 / $3.3228 | Buy Now |
DISTI #
504-A10310307B8
|
Mouser Electronics | Barrier Terminal Blocks A103103-NL-07-B8 RoHS: Compliant | 0 |
|
$3.4500 / $6.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$3.1200 | Buy Now |
Part Details for A10310307B8
A10310307B8 CAD Models
A10310307B8 Part Data Attributes
|
A10310307B8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A10310307B8
Eaton Corporation
CONN BARRIER STRIP 3CIRC 0.325"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |