Part Details for A10305RNZQ by C&K
Overview of A10305RNZQ by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10305RNZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2423
|
Newark | Rotary Switch, 1P, 3Pos, 2.5A, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated, Rohs Compliant: Yes |C&k Components A10305RNZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.1200 | Buy Now |
DISTI #
34AH5883
|
Newark | Rotary Sw, 1 Pole, 3 Pos, 2.5A, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:125V, Product Range:A Series, Illumination:Non Illuminated Rohs Compliant: Yes |C&k Components A10305RNZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$5.4700 / $6.4600 | Buy Now |
DISTI #
CKN9823-ND
|
DigiKey | SWITCH ROTARY 3POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1844 In Stock |
|
$4.6625 / $8.8600 | Buy Now |
DISTI #
611-A10305RNZQ
|
Mouser Electronics | Rotary Switches Switch Rotary Sp Sld Lug 3Pos RoHS: Compliant | 393 |
|
$4.6600 / $7.6100 | Buy Now |
DISTI #
70863063
|
RS | Switch, Rotary, SP3T,.500" Flatted Actuator, Non-Shorting,2.5A,125VAC/DC, Solder | C&K A10305RNZQ RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.9200 | Buy Now |
DISTI #
A10305RNZQ
|
TTI | Rotary Switches Switch Rotary Sp Sld Lug 3Pos RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk |
Americas - 252 In Stock |
|
$4.4400 / $5.5800 | Buy Now |
DISTI #
A10305RNZQ
|
TME | Switch: rotary, Pos: 4, SPST, 2.5A/125VAC, 0.35A/125VDC, -30÷85°C Min Qty: 72 | 0 |
|
$4.3600 | RFQ |
DISTI #
000000000000592413
|
Sager | Rotary Switches Switch Rotary Sp Sld Lug 3Pos Min Qty: 72 | 0 |
|
$4.7300 / $5.2200 | Buy Now |
Part Details for A10305RNZQ
A10305RNZQ CAD Models
A10305RNZQ Part Data Attributes:
|
A10305RNZQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A10305RNZQ
C&K
ROTARY SWITCH-3POSITIONS, SP3T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Actuator Length | 0.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A10305RNZQ
This table gives cross-reference parts and alternative options found for A10305RNZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A10305RNZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A10305RNZQ | Rotary Switch, 3 Positions, SP3T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A10305RNZQ vs A10305RNZQ |