Part Details for A103-A18 by Veeder-Root
Overview of A103-A18 by Veeder-Root
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for A103-A18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71931710
|
RS | Module, lo volt input/relay output | Veeder-Root A103-A18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$186.6900 / $233.3700 | Buy Now |
|
Onlinecomponents.com | LV (5-30Vac/dc) Input + Mech Relay (5A) Output Opts for A103 RoHS: Compliant |
5 In Stock |
|
$165.7400 / $176.6600 | Buy Now |
DISTI #
51636273
|
Verical | A103-A18 Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 4 |
|
$215.4620 / $229.6580 | Buy Now |
|
Master Electronics | LV (5-30Vac/dc) Input + Mech Relay (5A) Output Opts for A103 RoHS: Compliant |
5 In Stock |
|
$165.7400 / $176.6600 | Buy Now |