Part Details for A10236-04 by LAIRD PLC
Overview of A10236-04 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10236-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10236-04-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM WHT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$148.7222 / $174.9700 | Buy Now |
DISTI #
000000000003134992
|
Sager | Thermal Interface Products Tputty 502 70 FG2 9x9 3W/mK XSoft Min Qty: 2 | 6 |
|
$160.4000 / $183.3200 | Buy Now |
Part Details for A10236-04
A10236-04 CAD Models
A10236-04 Part Data Attributes:
|
A10236-04
LAIRD PLC
Buy Now
|
Compare Parts:
A10236-04
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |