-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0195
|
Newark | A101Tcq04 |Alcoswitch Te Connectivity A101TCQ04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$6.7300 | Buy Now |
DISTI #
506-A101TCQ04
|
Mouser Electronics | Toggle Switches ON-ON SPDT Toggle Lg w/Bushing RoHS: Compliant | 259 |
|
$4.9400 / $6.8100 | Buy Now |
|
Onlinecomponents.com | A101TCQ04 RoHS: Compliant |
160 Partner Stock |
|
$5.0000 / $6.8900 | Buy Now |
DISTI #
5-1825136-4
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 10 |
|
$9.4700 / $11.0300 | Buy Now |
DISTI #
C1S757101130421
|
Chip1Stop | Unclassified RoHS: Compliant | 160 |
|
$5.2500 / $5.7900 | Buy Now |
|
Master Electronics | A101TCQ04 RoHS: Compliant |
160 Partner Stock |
|
$5.0000 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A101TCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101TCQ04
TE Connectivity
Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A101TCQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101TCQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101TCQ | Toggle Switch | TE Connectivity | A101TCQ04 vs A101TCQ |