There are no models available for this part yet.
Overview of A101SY9CQ04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A101SY9CQ04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X2724
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Pcb, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Pcb, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101SY9CQ04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now | |
DISTI #
2266-A101SY9CQ04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
294 In Stock |
|
$2.9400 / $3.0500 | Buy Now | |
DISTI #
506-A101SY9CQ04
|
Mouser Electronics | Toggle Switches SPDT ON-ON 5A 120V RoHS: Compliant | 0 |
|
$3.0400 / $3.0500 | Order Now | |
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk RoHS: Compliant |
294 Partner Stock |
|
$2.8200 / $3.4200 | Buy Now | ||
DISTI #
65687769
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk Min Qty: 22 Package Multiple: 1 | Americas - 294 |
|
$2.7600 / $2.8600 | Buy Now | |
DISTI #
77313088
|
Verical | Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk Min Qty: 30 Package Multiple: 1 | Americas - 219 |
|
$2.8986 / $3.2727 | Buy Now | |
DISTI #
4-1825136-1
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 30 | 0 |
|
$4.1100 | RFQ | |
DISTI #
C1S114406753584
|
Chip1Stop | Toggle Switch RoHS: Compliant | 294 |
|
$2.9200 / $3.2300 | Buy Now | |
DISTI #
C1S757102593070
|
Chip1Stop | Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk RoHS: Compliant | 219 |
|
$3.1500 / $3.2300 | Buy Now | |
Master Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk RoHS: Compliant |
294 Partner Stock |
|
$2.8200 / $3.4200 | Buy Now |
CAD Models for A101SY9CQ04 by TE Connectivity
Part Data Attributes for A101SY9CQ04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Finish
|
NICKEL
|
Bushing Length
|
0.35 inch
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000 V
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|