Part Details for A10192 by Seoul Semiconductor
Overview of A10192 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A10192
A10192 CAD Models
A10192 Part Data Attributes
|
A10192
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
A10192
Seoul Semiconductor
Single Color LED, Amber, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 128 deg |
Alternate Parts for A10192
This table gives cross-reference parts and alternative options found for A10192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A10192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDA42DY15D13L | Single Color LED, Amber, 5.6mm, ROHS COMPLIANT, SMD, 3 PIN | CML Innovative Technologies | A10192 vs CMDA42DY15D13L |
A10191 | Single Color LED, Amber, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | A10192 vs A10191 |