Part Details for A10137 by Antenova M2M
Overview of A10137 by Antenova M2M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A10137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANTENNAS CYANEUS SMD GPS CO-PLANAR 1575.42MHZ | 15 |
|
$3.9600 / $5.4000 | Buy Now |
Part Details for A10137
A10137 CAD Models
A10137 Part Data Attributes:
|
A10137
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
A10137
Antenova M2M
ANTENNA GPS 1575MHZ SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Application | GPS/MOBILE/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | GPS ANTENNA |