Part Details for A1012 by American Power Design Inc
Overview of A1012 by American Power Design Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A10122TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 10 positions , 15u\\ Au, 3.20mm tail length, LCP, Black, TRAY | |
U79A1012001 | Amphenol Communications Solutions | XFP CAGE WITH CLIP AND GSK | |
U79A101202B | Amphenol Communications Solutions | XFP CAGE WITH MYLAR TAPE |