Part Details for A1010B-PG84B by Actel Corporation
Overview of A1010B-PG84B by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1010B-PG84B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for A1010B-PG84B
A1010B-PG84B CAD Models
A1010B-PG84B Part Data Attributes
|
A1010B-PG84B
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1010B-PG84B
Actel Corporation
Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, PGA-84 | |
Reach Compliance Code | compliant | |
Additional Feature | MAX 57 I/OS | |
Clock Frequency-Max | 37 MHz | |
Combinatorial Delay of a CLB-Max | 5.5 ns | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for A1010B-PG84B
This table gives cross-reference parts and alternative options found for A1010B-PG84B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1010B-PG84B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9096403MXC | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | A1010B-PG84B vs 5962-9096403MXC |
A1010B-PG84C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Actel Corporation | A1010B-PG84B vs A1010B-PG84C |
A1010B-PG84M | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | A1010B-PG84B vs A1010B-PG84M |
5962-9096403MXA | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | A1010B-PG84B vs 5962-9096403MXA |