Part Details for A1010B-1PL44C by Actel Corporation
Overview of A1010B-1PL44C by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1010B-1PL44C
A1010B-1PL44C CAD Models
A1010B-1PL44C Part Data Attributes:
|
A1010B-1PL44C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1010B-1PL44C
Actel Corporation
Field Programmable Gate Array, 295 CLBs, 1200 Gates, 53MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, MS-007-AB, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 34 I/OS | |
Clock Frequency-Max | 53 MHz | |
Combinatorial Delay of a CLB-Max | 3.8 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for A1010B-1PL44C
This table gives cross-reference parts and alternative options found for A1010B-1PL44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1010B-1PL44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1010B-2PL44I | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 54.1MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | A1010B-1PL44C vs A1010B-2PL44I |
A1010B-PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 45MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | A1010B-1PL44C vs A1010B-PL44C |
A1010B-2PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 60MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | A1010B-1PL44C vs A1010B-2PL44C |
TPC1010BFN-044I | FPGA, 295 CLBS, 1200 GATES, 100MHz, PQCC44 | Texas Instruments | A1010B-1PL44C vs TPC1010BFN-044I |
TPC1010BFN-044C1 | FPGA, 295 CLBS, 1200 GATES, PQCC44 | Texas Instruments | A1010B-1PL44C vs TPC1010BFN-044C1 |
TPC1010BFN-044I1 | FPGA, 295 CLBS, 1200 GATES, PQCC44 | Texas Instruments | A1010B-1PL44C vs TPC1010BFN-044I1 |
TPC1010AFN-044C | IC FPGA, 295 CLBS, 1200 GATES, 100 MHz, PQCC44, Field Programmable Gate Array | Texas Instruments | A1010B-1PL44C vs TPC1010AFN-044C |