Part Details for A10103-01 by Laird, A DuPont Business
Overview of A10103-01 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10103000T | Amphenol Communications Solutions | QSFP DD, High Speed Input Output, Surface mount Termination, 76 Contacts, 0.80mm (0.031in) Pitch. |
Price & Stock for A10103-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10103-01-ND
|
DigiKey | THERM PAD 203.2MMX203.2MM GRAY Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.7600 | Buy Now |
DISTI #
000000000003134970
|
Sager | Thermal Interface Products Tpli 2110 A0 8x8 6 W/mK gap filler Min Qty: 2 | 0 |
|
$249.0000 / $284.5700 | Buy Now |