Part Details for A101 by TE Connectivity
Overview of A101 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PREAMPLIFIER, NON-AUDIO, 12 Pin, Metal, CAN | 6 |
|
$51.4300 | Buy Now |
Part Details for A101
A101 CAD Models
A101 Part Data Attributes:
|
A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101
TE Connectivity
5MHz - 100MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED, TO-8, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, TO-8, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=17DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.9 |