Part Details for A101-SC-SX-1173 by Fibrain Sp zoo
Results Overview of A101-SC-SX-1173 by Fibrain Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A101-SC-SX-1173 Information
A101-SC-SX-1173 by Fibrain Sp zoo is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1173- | Coilcraft Inc | PoE transformer, for TI TPS23750, 5.6V, SMT, RoHS | |
C1173-AL | Coilcraft Inc | SMPS Transformer, 9.9W | |
C1173-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for A101-SC-SX-1173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101-SC-SX-1173
|
TME | Connector: fiber optic, socket,coupler, simplex,multi mode (MM) Min Qty: 1 | 0 |
|
$0.6200 / $0.8800 | RFQ |