Part Details for A10093-41 by LAIRD PLC
Overview of A10093-41 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10093-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10093-41-ND
|
DigiKey | THERM PAD 406.4X406.4MM W/ADH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$225.4420 / $260.1300 | Buy Now |
DISTI #
000000000003134950
|
Sager | Thermal Interface Products Tpli220 FG A1 16x16 6 W/mK gap filler Min Qty: 2 | 14 |
|
$250.4000 / $286.1700 | Buy Now |