Part Details for A10092-01 by LAIRD PLC
Overview of A10092-01 by LAIRD PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10092-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9442
|
Newark | Thermal Gap Filler, 0.254Mm Rohs Compliant: Yes |Laird A10092-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7400 / $56.3500 | Buy Now |
DISTI #
926-1540-ND
|
DigiKey | THERM PAD 203.2MMX203.2MM PINK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$36.9456 / $49.2600 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | THERMAL PAD PINK TPLI 210 FG A0 8X8 6 W/MK GAP FILLER | 5 |
|
$36.0220 | Buy Now |
|
Quest Components | THERMAL PAD PINK TPLI 210 FG A0 8X8 6 W/MK GAP FILLER | 39 |
|
$20.2500 / $22.5000 | Buy Now |
DISTI #
000000000002284705
|
Sager | Thermal Interface Products Tpli 210 FG A0 8x8 6 W/mK gap filler Min Qty: 10 | 0 |
|
$41.8400 / $43.6600 | Buy Now |
DISTI #
3677513
|
element14 Asia-Pacific | THERMAL GAP FILLER, 0.254MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.0343 / $52.0482 | Buy Now |
DISTI #
3677513
|
Farnell | THERMAL GAP FILLER, 0.254MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$48.7357 / $68.3777 | Buy Now |
Part Details for A10092-01
A10092-01 CAD Models
A10092-01 Part Data Attributes:
|
A10092-01
LAIRD PLC
Buy Now
|
Compare Parts:
A10092-01
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |