Part Details for A1006-TP by CJT Changjiang Connectors Co Ltd
Overview of A1006-TP by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1006-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2832 Housing Contact ROHS | 5450 |
|
$0.0078 / $0.0164 | Buy Now |
Part Details for A1006-TP
A1006-TP CAD Models
A1006-TP Part Data Attributes
|
A1006-TP
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1006-TP
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.00mm (0.0394 in) Pitch SHL Series Terminal,Reel,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |