Part Details for A1001312 by Kyocera AVX Components
Overview of A1001312 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1001312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7200
|
Newark | Rf Antenna, 6 To 8.5Ghz, 4.8Dbi, Product Range:A Series, Antenna Mounting:Smd, Antenna Polarization:Linear, Antenna Type:Wifi/Bluetooth/Zigbee/Uwb, Frequency Max:8.5Ghz, Frequency Min:6Ghz, Gain:4.8Dbi, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx A1001312 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4750 |
|
$0.6040 / $0.7800 | Buy Now |
DISTI #
68AK3197
|
Newark | Antenna, 6Ghz To 8.5Ghz, Linear, Smd, Antenna Type:Wifi/Bluetooth/Zigbee/Uwb, Frequency Min:6Ghz, Frequency Max:8.5Ghz, Antenna Mounting:Smd, Gain:4.8Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Kyocera Avx A1001312 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 | Buy Now |
DISTI #
69AK3838
|
Newark | Rf Antenna, 6 To 8.5Ghz, 4.8Dbi, Product Range:A Series, Antenna Mounting:Smd, Antenna Polarization:Linear, Antenna Type:Wifi/Bluetooth/Zigbee/Uwb, Frequency Max:8.5Ghz, Frequency Min:6Ghz, Gain:4.8Dbi, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx A1001312 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4140 / $0.5310 | Buy Now |
DISTI #
478-A1001312CT-ND
|
DigiKey | AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3953 In Stock |
|
$0.3704 / $0.9900 | Buy Now |
DISTI #
A1001312
|
Avnet Americas | Chip Antenna Linear Dual Band 50 Ohm 2485MHz/8.5GHz 1.88dBi/4.8dBi 2-Pin SMD T/R - Tape and Reel (Alt: A1001312) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
581-A1001312
|
Mouser Electronics | Antennas Automotive WiFi/BT or UWB Ceramic Chip RoHS: Compliant | 4941 |
|
$0.3710 / $0.9700 | Buy Now |
|
Future Electronics | Automotive Wi-Fi/Bluetooth/Zigbee Antenna RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3650 / $0.3750 | Buy Now |
DISTI #
A1001312
|
TTI | Antennas Automotive WiFi/BT or UWB Ceramic Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3790 | Buy Now |
DISTI #
A1001312
|
Avnet Americas | Chip Antenna Linear Dual Band 50 Ohm 2485MHz/8.5GHz 1.88dBi/4.8dBi 2-Pin SMD T/R - Tape and Reel (Alt: A1001312) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
A1001312
|
Avnet Abacus | Chip Antenna Linear Dual Band 50 Ohm 2485MHz/8.5GHz 1.88dBi/4.8dBi 2-Pin SMD T/R (Alt: A1001312) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for A1001312
A1001312 CAD Models
A1001312 Part Data Attributes:
|
A1001312
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
A1001312
Kyocera AVX Components
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |