Part Details for A100-5/16 by Thomas & Betts
Overview of A100-5/16 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1046A-100-EVALZ | Analog Devices | ADP1046A 100W Evaluation Board | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for A100-5/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nut - Spring - Size 5/16 Inch - Steel - For use with A and C Series Channel and Inserts. RoHS: Compliant | 0 |
|
$7.6200 / $10.0900 | Buy Now |
|
Master Electronics | Nut - Spring - Size 5/16 Inch - Steel - For use with A and C Series Channel and Inserts. RoHS: Compliant | 0 |
|
$7.6200 / $10.0900 | Buy Now |