Part Details for A1.0X20X200-4488B2T by JINDA
Results Overview of A1.0X20X200-4488B2T by JINDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1.0X20X200-4488B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFC1.00X20X200XC-JD
|
Maritex | Flexible Flat Cable, 1.00mm pitch, 16-conductors, type C, L=150mm, U=30V, oper.temper. 80deg. ... more Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.4680 / $0.7200 | Buy Now |