-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6576
|
Newark | 2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-10PA-2.54DSA(81) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.3400 | Buy Now |
DISTI #
A1-10PA-2.54DSA(81)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 170 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0888 | Buy Now |
DISTI #
A1-10PA-2.54DSA(81
|
Avnet Americas | Conn Unshrouded Header HDR 10POS 2.54mm Solder ST Thru-Hole Embossed T/R - Trays (Alt: A1-10PA-2.54DSA(81) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.8375 / $0.9715 | Buy Now |
DISTI #
798-A110PA254DSA81
|
Mouser Electronics | Headers & Wire Housings 9P (1 blank) M PIN HEADER DR STRAIGHT TYPE GOLD RoHS: Compliant | 1004 |
|
$0.7610 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8180 | Buy Now |
DISTI #
HIRA1-10PA-2.54DSA(81)
|
Heilind Electronics | 619-0022-7-81 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $1.0660 | Buy Now |
DISTI #
000000000003965197
|
Sager | Headers & Wire Housings 9P (1 blank) M PIN HEADER DR STRAIGHT TYPE GOLD Min Qty: 1 | 0 |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
619-0022-7-81
|
Avnet Abacus | Conn Unshrouded Header HDR 10POS 2.54mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 619-0022-7-81) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1-10PA-2.54DSA(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-10PA-2.54DSA(81)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for A1-10PA-2.54DSA(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-10PA-2.54DSA(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSS-105-02-F-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | Samtec Inc | A1-10PA-2.54DSA(81) vs HTSS-105-02-F-D |
91814-1310 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | A1-10PA-2.54DSA(81) vs 91814-1310 |
HIF3H-10PB-2.54DSA(74) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | A1-10PA-2.54DSA(81) vs HIF3H-10PB-2.54DSA(74) |