-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6575
|
Newark | 2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-10PA-2.54DSA(71) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
H122994-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4112 In Stock |
|
$0.6625 / $1.0200 | Buy Now |
DISTI #
A1-10PA-2.54DSA(71
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: A1-10PA-2.54DSA(71) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7881 | Buy Now |
DISTI #
798-A110PA254DSA71
|
Mouser Electronics | Headers & Wire Housings 10P M PIN HEADER DR STRAIGHT TYPE GOLD RoHS: Compliant | 1475 |
|
$0.7480 / $1.5500 | Buy Now |
|
Future Electronics | Connector Header Through Hole 10 position RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 12 Weeks Container: Tray | 170Tray |
|
$0.8350 / $0.9350 | Buy Now |
DISTI #
HIRA1-10PA-2.54DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8906 / $1.0834 | Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch High Density Connectors RoHS: Compliant | 0 |
|
$0.7370 / $1.0160 | Buy Now |
DISTI #
69705900
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2301 | Americas - 12917 |
|
$0.7330 / $1.1760 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 10394 |
|
$0.7215 / $2.4050 | Buy Now |
DISTI #
000000000003965196
|
Sager | Headers & Wire Housings 10P M PIN HEADER DR STRAIGHT TYPE GOLD Min Qty: 1 | 0 |
|
$0.8100 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1-10PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-10PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.488 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A1-10PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-10PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1-10PA-2.54DSA(81) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | A1-10PA-2.54DSA(71) vs A1-10PA-2.54DSA(81) |